
BT05CV | |
|---|---|
DigiKey Part Number | 4770-BT05CVTR-ND - Tape & Reel (TR) 4770-BT05CVCT-ND - Cut Tape (CT) 4770-BT05CVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BT05CV |
Description | IC AMP 5G 5MHZ-4GHZ SOT89-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX 5MHz ~ 4GHz SOT-89-3 |
Datasheet | Datasheet |
Category | RF Type 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX |
Manufacturer BeRex Corp | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 68mA ~ 102mA |
Part Status Active | Test Frequency 900MHz |
Frequency 5MHz ~ 4GHz | Mounting Type Surface Mount |
P1dB 23.9dBm | Package / Case TO-243AA |
Gain 21.5dB | Supplier Device Package SOT-89-3 |
Noise Figure 4.4dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.93000 | ¥30.93 |
| 10 | ¥26.73700 | ¥267.37 |
| 25 | ¥25.27000 | ¥631.75 |
| 100 | ¥23.25520 | ¥2,325.52 |
| 250 | ¥22.04716 | ¥5,511.79 |
| 500 | ¥21.19418 | ¥10,597.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥19.99032 | ¥19,990.32 |
| 2,000 | ¥19.24776 | ¥38,495.52 |
| 3,000 | ¥18.83346 | ¥56,500.38 |



