
CAF1100002 | |
|---|---|
DigiKey Part Number | BEL25806-ND |
Manufacturer | |
Manufacturer Product Number | CAF1100002 |
Description | PATCHCORD B10GXF CMR BLK 2F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Belden Inc. | Length 2.00' (609.6mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥260.09000 | ¥260.09 |
| 10 | ¥221.08200 | ¥2,210.82 |
| 25 | ¥207.24280 | ¥5,181.07 |
| 50 | ¥197.35520 | ¥9,867.76 |
| 100 | ¥187.94230 | ¥18,794.23 |
| 250 | ¥176.18928 | ¥44,047.32 |



