
AX102679 | |
|---|---|
DigiKey Part Number | BEL9398-ND |
Manufacturer | |
Manufacturer Product Number | AX102679 |
Description | 10GX IDC CONNECTING BLOC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 100 Pair Modular Wiring Block Connector Legs 110 Block |
Datasheet | Datasheet |
Category | Length - Overall 0.680" (17.27mm) |
Manufacturer Belden Inc. | Width - Overall 0.350" (8.90mm) |
Packaging Bulk | Mounting Type Wall/Backboard |
Part Status Active | Mounting Feature Legs |
Style 110 Block | Color Black |
Pair Number 100 | Performance Cat 5e |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥6.28020 | ¥628.02 |

