
8501 006100 | |
|---|---|
DigiKey Part Number | BEL1630-100-ND |
Manufacturer | |
Manufacturer Product Number | 8501 006100 |
Description | HOOK-UP STRND 18AWG BLUE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 7/26 Blue 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.068" (1.73mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/26 | Qualification MIL-W-16878/1 Type B |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥16.17560 | ¥1,617.56 |
| 200 | ¥15.38595 | ¥3,077.19 |
| 300 | ¥14.93897 | ¥4,481.69 |
| 500 | ¥14.39092 | ¥7,195.46 |
| 700 | ¥14.03911 | ¥9,827.38 |
| 1,000 | ¥13.67378 | ¥13,673.78 |




