
83025 009100 | |
|---|---|
DigiKey Part Number | BEL3632-100-ND |
Manufacturer | |
Manufacturer Product Number | 83025 009100 |
Description | HOOK-UP STRND 22AWG WHT 100' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 White 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.060" (1.52mm) |
Mfr | Jacket (Insulation) Thickness 0.015" (0.38mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 300V |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 1180 |
Conductor Strand 7/30 | Features High Temperature |
Conductor Material | Qualification MIL-W-16878/5 |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,549.15000 | ¥1,549.15 |
| 2 | ¥1,473.80000 | ¥2,947.60 |
| 3 | ¥1,431.15667 | ¥4,293.47 |
| 5 | ¥1,378.90000 | ¥6,894.50 |
| 7 | ¥1,345.34429 | ¥9,417.41 |
| 10 | ¥1,310.49600 | ¥13,104.96 |



