
83025 005100 | |
|---|---|
DigiKey Part Number | BEL3630-100-ND |
Manufacturer | |
Manufacturer Product Number | 83025 005100 |
Description | HOOK-UP STRND 22AWG GREEN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Green 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.060" (1.52mm) |
Mfr | Jacket (Insulation) Thickness 0.015" (0.38mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 300V |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 1180 |
Conductor Strand 7/30 | Features High Temperature |
Conductor Material | Qualification MIL-W-16878/5 |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥15.18260 | ¥1,518.26 |
| 200 | ¥14.44145 | ¥2,888.29 |
| 300 | ¥14.02197 | ¥4,206.59 |
| 500 | ¥13.50820 | ¥6,754.10 |
| 700 | ¥13.17813 | ¥9,224.69 |
| 1,000 | ¥12.83548 | ¥12,835.48 |



