18 AWG Hook-Up Wire 19/30 Orange 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83009 003100

DigiKey Part Number
BEL1215-100-ND
Manufacturer
Manufacturer Product Number
83009 003100
Description
HOOK-UP STRND 18AWG ORANGE 100'
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/30 Orange 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Thickness
0.011" (0.28mm)
Mfr
Length
100.0' (30.5m)
Packaging
Spool
Voltage
600V
Part Status
Active
Operating Temperature
-70°C ~ 200°C
Cable Type
Jacket Color
Wire Gauge
Ratings
UL Style 1371
Conductor Strand
19/30
Features
High Temperature
Conductor Material
Qualification
MIL-W-16878/4
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.068" (1.73mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 500
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,368.05000¥2,368.05
2¥2,252.29000¥4,504.58
3¥2,186.75333¥6,560.26
5¥2,106.47000¥10,532.35
7¥2,054.89714¥14,384.28
10¥2,001.36600¥20,013.66
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 18AWG RED 100'
In-Stock: 25
Unit Price: ¥2,368.05000
HOOK-UP STRND 18AWG BLUE
In-Stock: 5400
Unit Price: ¥23.20490
HOOK-UP STRND 18AWG WHITE 100'
In-Stock: 40
Unit Price: ¥2,368.05000
HOOK-UP STRND 18AWG BLACK 100'
In-Stock: 40
Unit Price: ¥2,367.97000
HOOK-UP STRND 18AWG BROWN 100'
In-Stock: 13
Unit Price: ¥2,368.05000