Magnet Wire 22 AWG Copper, Annealed Bare Polyurethane (PU) MW 28-C SL 254.0' (77m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8051

DigiKey Part Number
BEL1979-ND
Manufacturer
Manufacturer Product Number
8051
Description
MAGNET WIRE 22 AWG 77 METER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Magnet Wire 22 AWG Copper, Annealed Bare Polyurethane (PU) MW 28-C SL 254.0' (77m)
Datasheet
 Datasheet
EDA/CAD Models
8051 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Copper, Annealed Bare
Manufacturer
Belden Inc.
Jacket (Insulation) Material
Polyurethane (PU)
Packaging
Spool
Jacket (Insulation) Diameter
0.027" (0.69mm)
Part Status
Active
Length - Approximate
254.0' (77m)
Wire Gauge
22 AWG
Ratings
MW 28-C SL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Factory Stock: 58
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,381.35000¥1,381.35
2¥1,314.25500¥2,628.51
3¥1,276.26333¥3,828.79
5¥1,229.72000¥6,148.60
7¥1,199.84143¥8,398.89
10¥1,168.81200¥11,688.12
Manufacturers Standard Package