


8025 0001000 | |
|---|---|
DigiKey Part Number | BEL1245-1000-ND |
Manufacturer | |
Manufacturer Product Number | 8025 0001000 |
Description | WIRE BUS BAR 30AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Bus Bar Wire Solid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Conductor Strand Solid |
Mfr | Conductor Material |
Packaging Spool | Jacket (Insulation) Material |
Part Status Active | Length 1000.0' (304.8m) |
Cable Type | Base Product Number |
Wire Gauge |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.04744 | ¥3,047.44 |
| 2,000 | ¥2.89733 | ¥5,794.66 |
| 3,000 | ¥2.81236 | ¥8,437.08 |
| 5,000 | ¥2.70823 | ¥13,541.15 |
| 7,000 | ¥2.64132 | ¥18,489.24 |
| 10,000 | ¥2.57184 | ¥25,718.40 |



