


8022 000100 | |
|---|---|
DigiKey Part Number | BEL1030-100-ND |
Manufacturer | |
Manufacturer Product Number | 8022 000100 |
Description | WIRE BUS BAR 24AWG NONE 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Bus Bar Wire Solid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Conductor Strand Solid |
Mfr | Conductor Material |
Packaging Spool | Jacket (Insulation) Material |
Part Status Active | Length 100.0' (30.5m) |
Cable Type | Base Product Number |
Wire Gauge |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥877.39000 | ¥877.39 |
| 2 | ¥835.00000 | ¥1,670.00 |
| 3 | ¥811.02667 | ¥2,433.08 |
| 5 | ¥781.64400 | ¥3,908.22 |
| 7 | ¥762.77857 | ¥5,339.45 |
| 10 | ¥743.19900 | ¥7,431.99 |





