


8012 0001000 | |
|---|---|
DigiKey Part Number | BEL1237-1000-ND |
Manufacturer | |
Manufacturer Product Number | 8012 0001000 |
Description | WIRE BUS BAR 14AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Bus Bar Wire Solid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Conductor Strand Solid |
Mfr | Conductor Material |
Packaging Spool | Jacket (Insulation) Material |
Part Status Active | Length 1000.0' (304.8m) |
Cable Type | Base Product Number |
Wire Gauge |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥19.59415 | ¥19,594.15 |
| 2,000 | ¥18.60291 | ¥37,205.82 |



