
XR08.48G | |
|---|---|
DigiKey Part Number | XR08.48G-ND |
Manufacturer | |
Manufacturer Product Number | XR08.48G |
Description | AC/DC CONVERTER 48V 800W |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 48V 85 ~ 275 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Packaging Bulk | Voltage - Isolation 4.25 kV |
Part Status Obsolete | Efficiency 90% |
Type Front End | Operating Temperature -40°C ~ 75°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, Hot Swappable, Load Sharing, Universal Input |
Voltage - Input 85 ~ 275 VAC | Mounting Type Rack Mount |
Voltage - Output 1 48V | Size / Dimension 9.02" L x 4.02" W x 1.61" H (229.0mm x 102.0mm x 41.0mm) |
Current - Output 1 18.2 A |

