
ULP180-1312 | |
|---|---|
DigiKey Part Number | 179-ULP180-1312-ND |
Manufacturer | |
Manufacturer Product Number | ULP180-1312 |
Description | AC/DC CONVERTER 12V 120W |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 80 ~ 264 VAC, 390VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | ULP180-1312 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 88% |
Packaging Bulk | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 0.75" H (101.6mm x 50.8mm x 19.1mm) |
Voltage - Input 80 ~ 264 VAC, 390VDC | Approval Agency CB, CE, cUL, NEMKO, UL |
Voltage - Output 1 12V | Minimum Load Required No |
Current - Output 1 10 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥864.71000 | ¥864.71 |
| 5 | ¥823.57600 | ¥4,117.88 |
| 10 | ¥806.45700 | ¥8,064.57 |
| 25 | ¥784.38280 | ¥19,609.57 |
| 96 | ¥753.05729 | ¥72,293.50 |




