
ULP180-1012 | |
|---|---|
DigiKey Part Number | 179-ULP180-1012-ND |
Manufacturer | |
Manufacturer Product Number | ULP180-1012 |
Description | AC/DC CONVERTER 12V 120W |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 80 ~ 264 VAC, 390VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | ULP180-1012 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 88% |
Packaging Bulk | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 0.75" H (101.6mm x 50.8mm x 19.1mm) |
Voltage - Input 80 ~ 264 VAC, 390VDC | Approval Agency CB, CE, cUL, NEMKO, UL |
Voltage - Output 1 12V | Minimum Load Required No |
Current - Output 1 10 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥865.29000 | ¥865.29 |
| 5 | ¥824.08800 | ¥4,120.44 |
| 10 | ¥806.97000 | ¥8,069.70 |
| 25 | ¥784.88200 | ¥19,622.05 |
| 96 | ¥753.53625 | ¥72,339.48 |




