New Product
5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWI6D-5-N-P5

DigiKey Part Number
179-SWI6D-5-N-P5-ND
Manufacturer
Manufacturer Product Number
SWI6D-5-N-P5
Description
AC-DC, 5 VDC, 1 A, SW, WALL-PLUG
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
SWI6D-5-N-P5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
100mW (Max)
Manufacturer
Bel Power Solutions
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
0°C ~ 50°C
Region Utilized
North America
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Form
Wall Mount (Class II)
Cord Length
59" (1.50m)
Input Type
Fixed Blade
Input Connector
NEMA 1-15P
Voltage - Input
90 ~ 264 VAC
Size / Dimension
2.17" L x 0.95" W x 1.40" H (55.1mm x 24.1mm x 35.5mm)
Voltage - Output
5V
Approval Agency
CE, cULus, FCC
Current - Output (Max)
1A
Standard Number
62368-1
Power (Watts)
5 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PEAMW6NA-10-B1TT Electronics/Power Partners Inc.3323989-PEAMW6NA-10-B1-ND¥10.25000Parametric Equivalent
PEAW6NA-10-B1TT Electronics/Power Partners Inc.2973989-PEAW6NA-10-B1-ND¥8.65000Parametric Equivalent
In-Stock: 53
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.54000¥59.54
5¥54.76400¥273.82
10¥52.82900¥528.29
25¥50.36080¥1,259.02
80¥47.40050¥3,792.04
160¥45.71963¥7,315.14
320¥44.09794¥14,111.34
560¥42.83091¥23,985.31
Manufacturers Standard Package