
SRBC-10A2A0G | |
|---|---|
DigiKey Part Number | 507-1390-ND |
Manufacturer | |
Manufacturer Product Number | SRBC-10A2A0G |
Description | DC DC CONVERTER 0.75-5V 50W |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 5V 10A 8.3V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | SRBC-10A2A0G Models |
Category | Current - Output (Max) 10A |
Mfr | Power (Watts) 50 W |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OTP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Non-Isolated PoL Module | Efficiency 95% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 8.3V | Package / Case 7-SMD Module |
Voltage - Input (Max) 14V | Size / Dimension 1.30" L x 0.53" W x 0.32" H (33.0mm x 13.5mm x 8.1mm) |
Voltage - Output 1 | Control Features Enable, Active High |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥216.92000 | ¥216.92 |
| 5 | ¥208.90000 | ¥1,044.50 |
| 10 | ¥205.50900 | ¥2,055.09 |
| 25 | ¥201.10640 | ¥5,027.66 |
| 50 | ¥197.83660 | ¥9,891.83 |
| 100 | ¥194.61620 | ¥19,461.62 |
| 250 | ¥190.43156 | ¥47,607.89 |











