Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMM12-15-KB-MUB | |
|---|---|
DigiKey Part Number | 179-SMM12-15-KB-MUB-ND |
Manufacturer | |
Manufacturer Product Number | SMM12-15-KB-MUB |
Description | AC-DC, 15 VDC, .80A, SW, MULTI-B |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15V 12 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Category | Power (Watts) 12 W |
Manufacturer Bel Power Solutions | No Load Power Consumption 100mW |
Series | Applications ITE (Commercial), Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector USB Micro |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Multi-Blade (Sold Separately) | Input Connector Multi-Blade (Sold Separately) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.24" L x 1.54" W x 1.34" H (57.0mm x 39.0mm x 34.0mm) |
Voltage - Output 15V | Approval Agency CE, cURus, FCC, PSE, TUV |
Current - Output (Max) 800mA | Standard Number 60601-1; 60950-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMM12-15-4B-MUB | Bel Power Solutions | 0 | 179-SMM12-15-4B-MUB-ND | ¥137.03715 | Parametric Equivalent |
| SMM12-15-4W-MUB | Bel Power Solutions | 0 | 179-SMM12-15-4W-MUB-ND | ¥150.02766 | Parametric Equivalent |
| SMM12-15-KW-MUB | Bel Power Solutions | 0 | 179-SMM12-15-KW-MUB-ND | ¥107.23539 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,100 | ¥104.68823 | ¥219,845.28 |

