SDM50-5-UD-P5R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: ¥332.27688
Datasheet
5V 45 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDM50-5-UD-P5R

DigiKey Part Number
179-SDM50-5-UD-P5R-ND
Manufacturer
Manufacturer Product Number
SDM50-5-UD-P5R
Description
AC-DC, 5 VDC, 9 A, SW, C8 DESK-T
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5V 45 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
100mW
Manufacturer
Bel Power Solutions
Polarization
Positive Center
Series
Applications
Medical
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
International
Output Connector
Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Form
Desktop (Class II)
Cord Length
47" (1.20m)
Input Type
Cord (Sold Separately)
Input Connector
Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Size / Dimension
4.45" L x 1.93" W x 1.38" H (113.0mm x 49.0mm x 35.0mm)
Voltage - Output
5V
Approval Agency
CE, cURus, FCC, TUV
Current - Output (Max)
9A
Standard Number
60601-1
Power (Watts)
45 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDM50-5-UDW-P5RBel Power Solutions0179-SDM50-5-UDW-P5R-ND¥332.27688Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
525¥348.83349¥183,137.58