12V 36 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12V 36 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
CUI IEC 62368-1 Adapters | Digi-Key Daily

SDM36-12-U-P5

DigiKey Part Number
179-SDM36-12-U-P5-ND
Manufacturer
Manufacturer Product Number
SDM36-12-U-P5
Description
AC/DC DESKTOP ADAPTER 12V 36W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
12V 36 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
SDM36-12-U-P5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Positive Center
Manufacturer
Bel Power Solutions
Applications
ITE (Commercial), Medical
Series
Efficiency
Level VI
Packaging
Box
Operating Temperature
0°C ~ 40°C
Part Status
Active
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Form
Desktop (Class I)
Cord Length
59" (1.50m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C14
Voltage - Input
90 ~ 264 VAC
Size / Dimension
3.94" L x 1.97" W x 1.30" H (100.0mm x 50.0mm x 33.0mm)
Voltage - Output
12V
Approval Agency
CB Scheme, CSA, EN, FCC, IEC, PSE, UL
Current - Output (Max)
3A
Standard Number
C22.2 No. 60601-1; 55011 Class B; 60601-1; 61000-3-2; 61000-3-3
Power (Watts)
36 W
Weight
0.375 lb (170.1 g)
No Load Power Consumption
100mW (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 708
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥228.91000¥228.91
5¥210.50400¥1,052.52
10¥203.04500¥2,030.45
25¥193.57760¥4,839.44
60¥184.94750¥11,096.85
120¥178.38867¥21,406.64
300¥170.07247¥51,021.74
Manufacturers Standard Package