


SDI250-56-U-P219 | |
|---|---|
DigiKey Part Number | 179-SDI250-56-U-P219-ND |
Manufacturer | |
Manufacturer Product Number | SDI250-56-U-P219 |
Description | AC/DC DESKTOP ADAPTER 56V 251W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 56V 251 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | SDI250-56-U-P219 Models |
Category | No Load Power Consumption 210mW (Max) |
Manufacturer Bel Power Solutions | Applications ITE (Commercial) |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Rectangular, 6 Position |
Region Utilized International | Cord Length 47.2" (1.20m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 8.03" L x 3.70" W x 1.71" H (204.0mm x 94.0mm x 43.5mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB Scheme, CSA, EN, FCC, IEC, PSE, UL |
Voltage - Output 56V | Standard Number C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 |
Current - Output (Max) 4.48A | Weight 2.3 lbs (1 kg) |
Power (Watts) 251 W | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,341.64000 | ¥1,341.64 |
| 5 | ¥1,233.70200 | ¥6,168.51 |
| 20 | ¥1,147.73100 | ¥22,954.62 |
| 40 | ¥1,107.02800 | ¥44,281.12 |
| 60 | ¥1,083.88500 | ¥65,033.10 |

