PRC40-24-S12 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: ¥392.41000
Datasheet
Isolated Module DC DC Converter 1 Output 12V 3.333A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRC40-24-S12

DigiKey Part Number
179-PRC40-24-S12-ND
Manufacturer
Manufacturer Product Number
PRC40-24-S12
Description
DC-DC, ISOLATED, 40 W, 9 ~ 36 VD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 3.333A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PRC40-24-S12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
40 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Adjustable Output, Remote On/Off
Part Status
Active
Operating Temperature
-40°C ~ 105°C (With Derating)
Type
Isolated Module
Efficiency
92%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
6-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm)
Voltage - Output 1
Approval Agency
CE, UKCA
Current - Output (Max)
3.333A
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EPM25362V-12R-3R3SEaton - Electronics Division0283-EPM25362V-12R-3R3S-ND¥392.41000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥626.04000¥626.04
5¥602.70000¥3,013.50
18¥584.72556¥10,525.06
36¥575.20361¥20,707.33
54¥569.70315¥30,763.97
108¥560.40787¥60,524.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.