Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDQ2-D12-D12-S

DigiKey Part Number
179-PDQ2-D12-D12-S-ND
Manufacturer
Manufacturer Product Number
PDQ2-D12-D12-S
Description
DC DC CONVERTER +/-12V 2W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
PDQ2-D12-D12-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, SCP
Packaging
Tube
Operating Temperature
-40°C ~ 100°C
Part Status
Active
Efficiency
82%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
2
Package / Case
8-SIP Module, 7 Leads
Voltage - Input (Min)
9V
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm)
Voltage - Input (Max)
18V
Control Features
Enable, Active Low
Voltage - Output 1
Approval Agency
EN
Voltage - Output 2
-12V
Standard Number
55032 Class A
Current - Output (Max)
83mA, 83mA
Base Product Number
Power (Watts)
2 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
28¥116.72214¥3,268.22
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.