


MULP180-1030 | |
|---|---|
DigiKey Part Number | 179-MULP180-1030-ND |
Manufacturer | |
Manufacturer Product Number | MULP180-1030 |
Description | AC/DC CONVERTER 30V 120W |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 30V 80 ~ 264 VAC, 390VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | MULP180-1030 Models |
Category | Applications Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 90% |
Packaging Bulk | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 0.75" H (101.6mm x 50.8mm x 19.1mm) |
Voltage - Input 80 ~ 264 VAC, 390VDC | Approval Agency CB, CE, cUL, NEMKO, UL |
Voltage - Output 1 30V | Minimum Load Required No |
Current - Output 1 4 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥947.58000 | ¥947.58 |
| 5 | ¥902.47200 | ¥4,512.36 |
| 10 | ¥883.72400 | ¥8,837.24 |
| 25 | ¥859.54040 | ¥21,488.51 |
| 96 | ¥825.21302 | ¥79,220.45 |



