Open Frame AC DC Converters 1 Output 12V 80 ~ 264 VAC, 390VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 12V 80 ~ 264 VAC, 390VDC Input
MFG_MULP180-TOP

MULP180-0312

DigiKey Part Number
179-MULP180-0312-ND
Manufacturer
Manufacturer Product Number
MULP180-0312
Description
AC/DC CONVERTER 12V 120W
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 80 ~ 264 VAC, 390VDC Input
Datasheet
 Datasheet
EDA/CAD Models
MULP180-0312 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
88%
Packaging
Bulk
Operating Temperature
-40°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, PFC, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.00" L x 2.50" W x 0.75" H (101.6mm x 63.5mm x 19.1mm)
Voltage - Input
80 ~ 264 VAC, 390VDC
Approval Agency
CB, CE, cUL, NEMKO, UL
Voltage - Output 1
12V
Minimum Load Required
No
Current - Output 1
10 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥949.89000¥949.89
5¥904.68800¥4,523.44
10¥885.89900¥8,858.99
25¥861.64440¥21,541.11
96¥827.23563¥79,414.62
Manufacturers Standard Package