Open Frame AC DC Converters 3 Output 5V 12V -12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPB125-3000G

DigiKey Part Number
179-2277-ND
Manufacturer
Manufacturer Product Number
MPB125-3000G
Description
AC/DC CONVERTER 5V 12V -12V 125W
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 3 Output 5V 12V -12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 3
500 mA
Mfr
Power (Watts)
Series
Applications
ITE (Commercial)
Packaging
Bulk
Voltage - Isolation
3 kV
Part Status
Active
Efficiency
83%
Type
Open Frame
Operating Temperature
-20°C ~ 70°C (With Derating)
Number of Outputs
3
Features
Adjustable Output, Load Sharing, PFC, Remote Sense, Universal Input
Voltage - Input
90 ~ 264 VAC
Mounting Type
Chassis Mount
Voltage - Output 1
5V
Size / Dimension
5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm)
Voltage - Output 2
12V
Approval Agency
CE
Voltage - Output 3
-12V
Minimum Load Required
Yes
Current - Output 1
16.5 A
Base Product Number
Current - Output 2
5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,953.37000¥1,953.37
5¥1,860.40200¥9,302.01
10¥1,821.74800¥18,217.48
36¥1,752.42611¥63,087.34
Manufacturers Standard Package