Enclosed AC DC Converters 4 Output 5V 12V -12V 12V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAP110-4002CT

DigiKey Part Number
MAP110-4002CT-ND
Manufacturer
Manufacturer Product Number
MAP110-4002CT
Description
AC/DC CNVRTR 5V 2X12V -12V 60W
Customer Reference
Detailed Description
Enclosed AC DC Converters 4 Output 5V 12V -12V 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 3
1 A
Mfr
Current - Output 4
1 A
Series
Power (Watts)
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Obsolete
Voltage - Isolation
4.242 kV
Type
Enclosed
Efficiency
80%
Number of Outputs
4
Operating Temperature
0°C ~ 70°C (With Derating)
Voltage - Input
85 ~ 264 VAC
Features
Adjustable Output, Remote Sense, Universal Input
Voltage - Output 1
5V
Mounting Type
Chassis Mount
Voltage - Output 2
12V
Size / Dimension
7.20" L x 4.50" W x 2.40" H (183.0mm x 115.0mm x 61.0mm)
Voltage - Output 3
-12V
Approval Agency
CB, cCSAus, CE
Voltage - Output 4
12V
Minimum Load Required
Yes
Current - Output 1
12 A
Base Product Number
Current - Output 2
5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.