Open Frame AC DC Converters 3 Output 5.2V 12.5V -12.5V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 3 Output 5.2V 12.5V -12.5V 90 ~ 264 VAC Input
EOS Power (M)WLT60 Economical Green Series Power Supplies

LFWLT60-3000

DigiKey Part Number
179-LFWLT60-3000-ND
Manufacturer
Manufacturer Product Number
LFWLT60-3000
Description
AC/DC CNVT 5.2V 12.5V -12.5V 60W
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 3 Output 5.2V 12.5V -12.5V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
LFWLT60-3000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 3
500 mA
Mfr
Power (Watts)
Series
Applications
ITE (Commercial)
Packaging
Bulk
Voltage - Isolation
4.242 kV
Part Status
Active
Efficiency
85%
Type
Open Frame
Operating Temperature
-20°C ~ 70°C (With Derating)
Number of Outputs
3
Features
Adjustable Output, Universal Input
Voltage - Input
90 ~ 264 VAC
Mounting Type
Chassis Mount
Voltage - Output 1
5.2V
Size / Dimension
4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)
Voltage - Output 2
12.5V
Approval Agency
CE, cUL, Nemko, UL
Voltage - Output 3
-12.5V
Minimum Load Required
Yes
Current - Output 1
8 A
Base Product Number
Current - Output 2
3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥474.12000¥474.12
5¥451.55800¥2,257.79
10¥442.18000¥4,421.80
25¥430.07600¥10,751.90
96¥412.90021¥39,638.42
192¥404.32229¥77,629.88
Manufacturers Standard Package