Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
EOS Power (M)WLT60 Economical Green Series Power Supplies

LFWLT60-1003

DigiKey Part Number
179-LFWLT60-1003-ND
Manufacturer
Manufacturer Product Number
LFWLT60-1003
Description
AC/DC CONVERTER 24V 65W
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
LFWLT60-1003 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
4.242 kV
Series
Efficiency
85%
Packaging
Bulk
Operating Temperature
-20°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.00" L x 2.00" W x 1.12" H (101.6mm x 50.8mm x 28.5mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CE, cUL, Nemko, UL
Voltage - Output 1
24V
Minimum Load Required
No
Current - Output 1
2.7 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥334.44000¥334.44
5¥318.54400¥1,592.72
10¥311.92800¥3,119.28
25¥303.38960¥7,584.74
96¥291.27531¥27,962.43
192¥285.22354¥54,762.92
288¥281.74212¥81,141.73
Manufacturers Standard Package