Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
EOS Power (M)WLT60 Economical Green Series Power Supplies

LFMWLT60-1003

DigiKey Part Number
179-LFMWLT60-1003-ND
Manufacturer
Manufacturer Product Number
LFMWLT60-1003
Description
AC/DC CONVERTER 24V 65W
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
LFMWLT60-1003 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Medical
Mfr
Voltage - Isolation
5.7 kV
Series
Efficiency
85%
Packaging
Bulk
Operating Temperature
-20°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.00" L x 2.00" W x 1.12" H (101.6mm x 50.8mm x 28.5mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CE, cUL, Nemko, UL
Voltage - Output 1
24V
Minimum Load Required
No
Current - Output 1
2.7 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 187
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥355.36000¥355.36
5¥338.42400¥1,692.12
10¥331.39500¥3,313.95
25¥322.32480¥8,058.12
96¥309.45292¥29,707.48
192¥303.02385¥58,180.58
Manufacturers Standard Package