



LFMWLP350-1002 | |
|---|---|
DigiKey Part Number | 179-LFMWLP350-1002-ND |
Manufacturer | |
Manufacturer Product Number | LFMWLP350-1002 |
Description | AC/DC CONVERTER 15V 180W |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC, 390VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | LFMWLP350-1002 Models |
Category | Applications Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 92% |
Packaging Bulk | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) |
Voltage - Input 90 ~ 264 VAC, 390VDC | Approval Agency CB, CE, cUL, NEMKO, UL |
Voltage - Output 1 15V | Minimum Load Required No |
Current - Output 1 12 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,140.73000 | ¥1,140.73 |
| 5 | ¥1,086.43000 | ¥5,432.15 |
| 10 | ¥1,063.86100 | ¥10,638.61 |
| 25 | ¥1,034.74360 | ¥25,868.59 |
| 54 | ¥1,010.88611 | ¥54,587.85 |



