
FMD15.24G | |
|---|---|
DigiKey Part Number | FMD15.24G-ND |
Manufacturer | |
Manufacturer Product Number | FMD15.24G |
Description | DC/DC CONVERTER 24V 1500W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 72A 72V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 24V |
Manufacturer Bel Power Solutions | Current - Output (Max) 72A |
Series | Power (Watts) 1500W |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Obsolete | Efficiency 90.5% |
Type Enclosed | Operating Temperature -40°C ~ 75°C |
Voltage - Input (Min) 36V | Mounting Type Chassis Mount |
Voltage - Input (Max) 72V | Size / Dimension 6.84" L x 4.38" W x 1.52" H (173.7mm x 111.2mm x 38.7mm) |
Number of Outputs 1 | Approval Agency CE, CSA, IEC, TUV |

