Cable Fiber Optic ST (2) To ST (2) 62.5/125 3.3' (1.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STST-6DTP010

DigiKey Part Number
116-STST-6DTP010-ND
Manufacturer
Manufacturer Product Number
STST-6DTP010
Description
FIBER OPTIC CBL ST-ST DUPLEX 1M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic ST (2) To ST (2) 62.5/125 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
62.5/125
Manufacturer
Bel Inc.
Length - Overall
3.3' (1.0m)
Packaging
Box
Type
Multimode, Duplex, OM1
Part Status
Active
Color - Cable
Orange
1st Connector
ST (2)
Color - Connectors
Beige
2nd Connector
ST (2)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Cable Diameter
0.12" (3.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 102
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥103.29000¥103.29
10¥87.79400¥877.94
25¥82.29320¥2,057.33
50¥78.36640¥3,918.32
200¥71.06575¥14,213.15
400¥67.67670¥27,070.68
600¥65.77018¥39,462.11
1,000¥63.44468¥63,444.68
Manufacturers Standard Package