
BC-6UK007F | |
|---|---|
DigiKey Part Number | 116-BC-6UK007F-ND |
Manufacturer | |
Manufacturer Product Number | BC-6UK007F |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Bel Inc. | Length 7.00' (2.13m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DK-1611-007/BL | Assmann WSW Components | 30 | AE10528-ND | ¥54.66000 | Direct |
| MP-64RJ45UNNK-007 | Amphenol Cables on Demand | 10 | MP-64RJ45UNNK-007-ND | ¥67.57000 | Direct |
| N201-007-BK | Eaton Tripp Lite | 1,033 | TL944-ND | ¥60.45000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.37000 | ¥39.37 |
| 10 | ¥33.47700 | ¥334.77 |
| 25 | ¥31.37960 | ¥784.49 |
| 50 | ¥29.87940 | ¥1,493.97 |
| 140 | ¥27.78486 | ¥3,889.88 |
| 280 | ¥26.45839 | ¥7,408.35 |
| 560 | ¥25.19616 | ¥14,109.85 |
| 1,120 | ¥23.99429 | ¥26,873.60 |
| 2,520 | ¥22.66153 | ¥57,107.06 |








