



TL1017-10 | |
|---|---|
DigiKey Part Number | 1932-1054-ND |
Manufacturer | |
Manufacturer Product Number | TL1017-10 |
Description | END MILL 0.003" 10PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Drill Bit 0.003" (0.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bantam Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | End Mill, Engraving | |
Diameter - Bit | 0.003" (0.08mm) | |
Diameter - Shank | 0.125" (3.18mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,791.29000 | ¥4,791.29 |
| 5 | ¥4,324.78000 | ¥21,623.90 |
| 10 | ¥4,157.55900 | ¥41,575.59 |

