How to Route a Circuit Board using the Desktop PCB Milling Machine from Bantam Tools | DigiKey
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
How to Route a Circuit Board using the Desktop PCB Milling Machine from Bantam Tools | DigiKey
Bantam Tools Desktop PCB Milling Machine | Digi-Key Daily

TL1011-10

DigiKey Part Number
TL1011-10-ND
Manufacturer
Manufacturer Product Number
TL1011-10
Description
END MILL BALL 1/32" 10PK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Drill Bit 0.031" (0.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
End Mill, Ball
Manufacturer
Bantam Tools
Diameter - Bit
0.031" (0.80mm)
Packaging
Bulk
Diameter - Shank
0.125" (3.18mm)
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,291.93000¥2,291.93
Manufacturers Standard Package