Drill Bit 0.005" (0.13mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Drill Bit 0.005" (0.13mm)
How to Route a Circuit Board using the Desktop PCB Milling Machine from Bantam Tools | DigiKey
Bantam Tools Desktop PCB Milling Machine | Digi-Key Daily

TL1008-10

DigiKey Part Number
1932-1053-ND
Manufacturer
Manufacturer Product Number
TL1008-10
Description
END MILL PCB ENGRAVD 0.005" 10PK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Drill Bit 0.005" (0.13mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bantam Tools
Series
-
Packaging
Bulk
Part Status
Active
Type
End Mill, Engraving
Diameter - Bit
0.005" (0.13mm)
Diameter - Shank
0.125" (3.18mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,512.15000¥4,512.15
5¥4,070.17800¥20,350.89
10¥3,911.78500¥39,117.85
Manufacturers Standard Package