Drill Bit Carbide 0.005" (0.13mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Drill Bit Carbide 0.005" (0.13mm)
How to Route a Circuit Board using the Desktop PCB Milling Machine from Bantam Tools | DigiKey
Bantam Tools Desktop PCB Milling Machine | Digi-Key Daily

TL1007

DigiKey Part Number
1932-1015-ND
Manufacturer
Manufacturer Product Number
TL1007
Description
END MILL CARBIDE 0.005"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Drill Bit Carbide 0.005" (0.13mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bantam Tools
Series
-
Packaging
Bulk
Part Status
Active
Type
End Mill, Engraving
Diameter - Bit
0.005" (0.13mm)
Material
Carbide
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥372.26000¥372.26
5¥326.58200¥1,632.91
10¥310.27900¥3,102.79
25¥291.30400¥7,282.60
50¥278.68060¥13,934.03
100¥267.36420¥26,736.42
250¥254.17488¥63,543.72
Manufacturers Standard Package