Task Light White, Cool 8.66" (220.0mm) 12 ~ 24VDC Flat, Diffused
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Task Light White, Cool 8.66" (220.0mm) 12 ~ 24VDC Flat, Diffused
WLS15 Low Profile, Low Power LED Strip Light for Illumination in Tight Spaces

WLS15XDW0220DSC2

DigiKey Part Number
2170-WLS15XDW0220DSC2-ND
Manufacturer
Manufacturer Product Number
WLS15XDW0220DSC2
Description
DUAL COLOR LIGHT STRIP 220MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Task Light White, Cool 8.66" (220.0mm) 12 ~ 24VDC Flat, Diffused
Datasheet
 Datasheet
EDA/CAD Models
WLS15XDW0220DSC2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
12 ~ 24VDC
Manufacturer
Banner Engineering Corporation
Features
Dimmable
Series
Housing Material
Aluminum (Al)
Packaging
Bag
Termination Style
Cable Leads
Part Status
Active
Operating Temperature
-40°C ~ 60°C
Illumination Color
White, Cool
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Luminous Flux
175lm
Lens Type
Flat, Diffused
Length
8.66" (220.0mm)
Approval Agency
CE, cULus
Profile (W x H)
1.20" x 0.61" (30.6mm x 15.5mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥598.90000¥598.90
Manufacturers Standard Package