Stack Light Complete Unit Green, Red LED Alarm Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL70GRAT

DigiKey Part Number
2170-TL70GRAT-ND
Manufacturer
Manufacturer Product Number
TL70GRAT
Description
COMPLETE UNIT GR/R STEADY 2STACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Green, Red LED Alarm Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
TL70GRAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function - Lighting
Steady
Manufacturer
Banner Engineering Corporation
Function - Audible
Multiple
Series
Voltage - Supply
12 ~ 30VDC
Packaging
Box
Features
Alarm
Part Status
Active
Termination Style
Wire Leads
Type
Complete Unit
Ingress Protection
IP65 - Dust Tight, Water Resistant
Number of Stacks
2
Operating Temperature
-40°C ~ 50°C
Lamp Type
LED
Base Product Number
Light Color
Green, Red
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,079.78000¥3,079.78
Manufacturers Standard Package