
SSA-EB1PL2-12 | |
|---|---|
DigiKey Part Number | 2170-SSA-EB1PL2-12-ND |
Manufacturer | |
Manufacturer Product Number | SSA-EB1PL2-12 |
Description | SW ESTOP PULL/TWIST RESET 2A 30V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch 3PST-2NC/1NO Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | SSA-EB1PL2-12 Models |
Category | Switch Function On-Off, Off-On |
Manufacturer Banner Engineering Corporation | Current Rating (Amps) 2A (DC) |
Series | Voltage Rating - DC 30 V |
Packaging Box | Panel Cutout Dimensions Circular - 30.00mm Dia |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Reset Operation Pull or Twist | Operating Temperature -25°C ~ 55°C |
Circuit 3PST-2NC/1NO |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥827.00000 | ¥827.00 |










