Emergency Stop Switch 3PST-2NC/1NO Panel Mount, Front Illuminated (Red)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Emergency Stop Switch 3PST-2NC/1NO Panel Mount, Front Illuminated (Red)
SSA-EB1ML2P-12
SSA-EB1ML2P-12

SSA-EB1ML2P-12

DigiKey Part Number
2170-SSA-EB1ML2P-12-ND
Manufacturer
Manufacturer Product Number
SSA-EB1ML2P-12
Description
SW E-STOP KEY LOCK RESET 2A 24V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch 3PST-2NC/1NO Panel Mount, Front Illuminated (Red)
Datasheet
 Datasheet
EDA/CAD Models
SSA-EB1ML2P-12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Illuminated (Red)
Manufacturer
Banner Engineering Corporation
Current Rating (Amps)
2A (DC)
Series
Voltage Rating - DC
24 V
Packaging
Bulk
Panel Cutout Dimensions
Circular - 30.00mm Dia
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Panel Mount, Front
Ingress Protection
IP65 - Dust Tight, Water Resistant
Reset Operation
Key Lock
Operating Temperature
-25°C ~ 55°C
Circuit
3PST-2NC/1NO
Illumination Voltage (Nominal)
24 VAC/DC
Switch Function
On-Off, Off-On
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,397.63000¥1,397.63
Manufacturers Standard Package