Diffuse Optical Sensor 3.937" (100mm) PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S18SP6DQ

DigiKey Part Number
2170-S18SP6DQ-ND
Manufacturer
Manufacturer Product Number
S18SP6DQ
Description
PHOTO SEN DIFFUSE 100MM PNP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Diffuse Optical Sensor 3.937" (100mm) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
EDA/CAD Models
S18SP6DQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
3ms
Manufacturer
Banner Engineering Corporation
Output Configuration
PNP - Dark-ON/Light-ON
Series
Light Source
Infrared LED
Packaging
Box
Connection Method
Connector
Part Status
Active
Ingress Protection
IP69K, IEC, NEMA 6P
Sensing Method
Diffuse
Operating Temperature
-40°C ~ 70°C
Sensing Distance
3.937" (100mm)
Base Product Number
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥661.60000¥661.60
Manufacturers Standard Package