
QS30LLPQ | |
|---|---|
DigiKey Part Number | 2170-QS30LLPQ-ND |
Manufacturer | |
Manufacturer Product Number | QS30LLPQ |
Description | PHOTO SEN LASER RETRO 0.2-18M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 7.87" ~ 70.87" (200mm ~ 1800mm) NPN/PNP |
Datasheet | Datasheet |
EDA/CAD Models | QS30LLPQ Models |
Category | Voltage - Supply 10V ~ 30V |
Manufacturer Banner Engineering Corporation | Response Time 500µs |
Series | Output Configuration NPN/PNP |
Packaging Bag | Connection Method Connector |
Part Status Active | Ingress Protection IP67, IEC, NEMA 6P |
Sensing Method Retroreflective, Polarized | Operating Temperature -10°C ~ 70°C |
Sensing Distance 7.87" ~ 70.87" (200mm ~ 1800mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,470.99000 | ¥2,470.99 |













