Through-Beam Optical Sensor 698.82' (213m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS30EX

DigiKey Part Number
2170-QS30EX-ND
Manufacturer
Manufacturer Product Number
QS30EX
Description
PHOTO SEN EMITTER 213M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 698.82' (213m)
Datasheet
 Datasheet
EDA/CAD Models
QS30EX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
30ms
Manufacturer
Banner Engineering Corporation
Light Source
LED
Series
Connection Method
Cable
Packaging
Bag
Ingress Protection
IP67, NEMA 6P
Part Status
Active
Cable Length
78.74" (2m)
Sensing Method
Through-Beam
Operating Temperature
-20°C ~ 60°C
Sensing Distance
698.82' (213m)
Base Product Number
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,745.81000¥1,745.81
Manufacturers Standard Package