
K70APT2GRYF2Q | |
|---|---|
DigiKey Part Number | 2170-K70APT2GRYF2Q-ND |
Manufacturer | |
Manufacturer Product Number | K70APT2GRYF2Q |
Description | K70 EZ-LIGHT 3 CLR TOUCH SEN NO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Round, Button, Domed SPST-NO Panel Mount, Front 12 ~ 30VDC |
Datasheet | Datasheet |
EDA/CAD Models | K70APT2GRYF2Q Models |
Category | Illumination Type, Color LED, Green/Red/Yellow |
Manufacturer Banner Engineering Corporation | Voltage - Supply 12 ~ 30VDC |
Series | Response Time 50ms |
Packaging Bulk | Termination Style Connector (M12) |
Part Status Active | Panel Cutout Dimensions Circular - 30.00mm Dia |
Mounting Type Panel Mount, Front | Operating Temperature -40°C ~ 50°C |
Actuator Type Round, Button, Domed | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit SPST-NO | Approval Agency CE, cULus |
Switch Function Off-Mom | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,009.61000 | ¥2,009.61 |










