Round, Button, Flush SPST-NO Panel Mount, Front 12 ~ 30VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K50PTCAMGRY3

DigiKey Part Number
2170-K50PTCAMGRY3-ND
Manufacturer
Manufacturer Product Number
K50PTCAMGRY3
Description
K50 PRO 3 CLR TOUCH SEN NO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Round, Button, Flush SPST-NO Panel Mount, Front 12 ~ 30VDC
Datasheet
 Datasheet
EDA/CAD Models
K50PTCAMGRY3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Illumination Type, Color
LED, Green/Red/Yellow
Manufacturer
Banner Engineering Corporation
Voltage - Supply
12 ~ 30VDC
Series
Response Time
300ms
Packaging
Box
Termination Style
Cable Leads
Part Status
Active
Panel Cutout Dimensions
Circular - 30.00mm Dia
Mounting Type
Panel Mount, Front
Operating Temperature
-40°C ~ 50°C
Actuator Type
Round, Button, Flush
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Circuit
SPST-NO
Approval Agency
CE, cULus
Switch Function
Off-Mom
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,579.57000¥1,579.57
Manufacturers Standard Package