Stack Light Complete Unit LED Alarm Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K50L2RGBKALSQ

DigiKey Part Number
2170-K50L2RGBKALSQ-ND
Manufacturer
Manufacturer Product Number
K50L2RGBKALSQ
Description
COMPLETE UNIT LED STEADY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit LED Alarm Connector
Datasheet
 Datasheet
EDA/CAD Models
K50L2RGBKALSQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function - Audible
Multiple
Manufacturer
Banner Engineering Corporation
Voltage - Supply
18 ~ 30VDC
Series
Features
Alarm
Packaging
Box
Termination Style
Connector
Part Status
Active
Ingress Protection
IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Type
Complete Unit
Operating Temperature
-20°C ~ 50°C
Lamp Type
LED
Base Product Number
Function - Lighting
Steady
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,665.23000¥1,665.23
Manufacturers Standard Package