Stack Light Beacon Blue, Cyan, Green, Magenta, Red, White, Yellow LED Alarm Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K50L2RGB7ALSQ

DigiKey Part Number
2170-K50L2RGB7ALSQ-ND
Manufacturer
Manufacturer Product Number
K50L2RGB7ALSQ
Description
COMPLETE UNIT MULT STEADY 7STACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Stack Light Beacon Blue, Cyan, Green, Magenta, Red, White, Yellow LED Alarm Connector
Datasheet
 Datasheet
EDA/CAD Models
K50L2RGB7ALSQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function - Lighting
Steady
Manufacturer
Banner Engineering Corporation
Function - Audible
Multiple
Series
Voltage - Supply
10 ~ 30VDC
Packaging
Box
Features
Alarm
Part Status
Active
Termination Style
Connector
Type
Beacon
Ingress Protection
IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Number of Stacks
1
Operating Temperature
-20°C ~ 50°C
Lamp Type
LED
Base Product Number
Light Color
Blue, Cyan, Green, Magenta, Red, White, Yellow
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 86
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,548.84000¥1,548.84
Manufacturers Standard Package