Round, Button, Domed SPST-NO Panel Mount, Front 12 ~ 30VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K30APT2GRF2Q

DigiKey Part Number
2170-K30APT2GRF2Q-ND
Manufacturer
Manufacturer Product Number
K30APT2GRF2Q
Description
EZ-LIGHT CAP TOUCH ILLUM SWITCH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Round, Button, Domed SPST-NO Panel Mount, Front 12 ~ 30VDC
Datasheet
 Datasheet
EDA/CAD Models
K30APT2GRF2Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Illumination Type, Color
LED, Green/Red
Manufacturer
Banner Engineering Corporation
Voltage - Supply
12 ~ 30VDC
Series
Response Time
150ms
Packaging
Bulk
Termination Style
Connector (M12)
Part Status
Active
Panel Cutout Dimensions
Circular - 22.00mm Dia
Mounting Type
Panel Mount, Front
Operating Temperature
-40°C ~ 50°C
Actuator Type
Round, Button, Domed
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Circuit
SPST-NO
Approval Agency
CE, cULus
Switch Function
Off-Mom
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,166.07000¥1,166.07
Manufacturers Standard Package