5 ~ 600VDC Output Bench (AC to DC) Power Supply LCD 0.01 ~ 2.6A Output 1560W Features GPIB, LAN Interface, Memory, Programmable, RS485, USB Interface
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLN60026-GL

DigiKey Part Number
BKXLN60026-GL-ND
Manufacturer
Manufacturer Product Number
XLN60026-GL
Description
PWR SUPP PROGRAM DC 5-600V 1560W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 ~ 600VDC Output Bench (AC to DC) Power Supply LCD 0.01 ~ 2.6A Output 1560W Features GPIB, LAN Interface, Memory, Programmable, RS485, USB Interface
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Characters
4 (2)
Manufacturer
B&K Precision
Size / Dimension
18.110" L x 16.535" W x 1.740" H (460.00mm x 420.00mm x 44.20mm)
Series
Features
GPIB, LAN Interface, Memory, Programmable, RS485, USB Interface
Packaging
Box
Power (Watts)
1560W
Part Status
Active
Accuracy - Voltmeter; Ammeter
0.05% + 300mV, 0.1% + 7.8mA
Type
Bench (AC to DC)
Voltage Regulation - Line
62mV
Voltage - Supply
100 ~ 240VAC
Voltage Regulation - Load
62mV
Number of Outputs
1
Current Regulation - Line
5.2mA
Voltage - Output
5 ~ 600VDC
Current Regulation - Load
10.4mA
Current - Output
0.01 ~ 2.6A
Weight
20 lbs (9.1 kg)
Display Type
LCD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28,771.40000¥28,771.40
Manufacturers Standard Package